SL Power Electronics Manufacture of Condor/Ault Brands Battery Charger Batteries, Chargers, Holder 3VA1202507 Batteries, Chargers, Holders

BATTERY CHG 120VAC 12VDC @ 300MA - 3VA1202507 - Batteries, Chargers, Holders

All prices are in CAD.
Digi-Key Part Number 271-2378-ND
Price Break Unit Price Extended Price
60 16.30633 978.38
Manufacturer Part Number3VA1202507
DescriptionBATTERY CHG 120VAC 12VDC @ 300MA
Quantity Available

Non-Stock
Order: SL Power Electronics Manufacture of Condor/Ault Brands Battery Charger Batteries, Chargers, Holder 3VA1202507 Batteries, Chargers, Holders
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SL Power Electronics Manufacture of Condor/Ault Brands Battery Charger Batteries, Chargers, Holder 3VA1202507
Technical/Catalog Information3VA1202507
VendorSL Power Electronics Manufacture of Condor/Ault Brands
CategoryBatteries, Chargers, Holders
Battery Cell Size12V
TypeLead Acid
Number of Cells1
Charge Time-
Voltage - Output12V
Charge Current300mA
Size / Dimension1.88" L x 2.20" W x 1.96" H (48mm x 56mm x 50mm)
Features-
Power - Input-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 3VA1202507
3VA1202507
271 2378 ND
2712378ND
271-2378
Image of BATTERY CHG 120VAC 12VDC @ 300MA - 3VA1202507
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BATTERY CHG 120VAC 12VDC @ 300MA - 3VA1202507
(271-2378-ND) - Batteries, Chargers, Holders

BATTERY CHG 120VAC 12VDC @ 300MA - 3VA1202507 (271-2378-ND) - Batteries, Chargers, Holders

Related parts SL Power Electronics Manufacture of Condor/Ault Brands Battery Charger Batteries, Chargers, Holder 3VA1202507 Batteries, Chargers, Holders
SL Power Electronics Manufacture of Condor/Ault Brands Battery Charger Batteries, Chargers, Holder 3VA1202507 Batteries, Chargers, Holders
 Order BATTERY CHG 120VAC 12VDC @ 300MA-3VA1202507 online from Digi-Key Canada. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2378-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Battery Charger Batteries, Chargers, Holder 5VA1205007 Batteries, Chargers, Holders
 Order BATTERY CHG 120VAC 12VDC @ 500MA-5VA1205007 online from Digi-Key Canada. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2380-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Battery Charger Batteries, Chargers, Holder 3VA0603007 Batteries, Chargers, Holders
 Order BATTERY CHG 120VAC 6VDC @ 400MA-3VA0603007 online from Digi-Key Canada. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2377-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Battery Charger Batteries, Chargers, Holder 5VA0606007 Batteries, Chargers, Holders
 Order BATTERY CHG 120VAC 6VDC @ 600MA-5VA0606007 online from Digi-Key Canada. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2379-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Battery Charger Batteries, Chargers, Holder BA500120500003BK Batteries, Chargers, Holders
 Order BATTERY CHG UNIV 12VDC @ 500MA-BA500120500003BK online from Digi-Key Canada. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2381-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Battery Charger Batteries, Chargers, Holder BVL121200003N Batteries, Chargers, Holders
 Order BATTERY CHG UNIV 12VDC @ 1.2A-BVL121200003N online from Digi-Key Canada. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2386-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Battery Charger Batteries, Chargers, Holder BVL240300003N Batteries, Chargers, Holders
 Order BATTERY CHG UNIV 24VDC @ 300MA-BVL240300003N online from Digi-Key Canada. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2387-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Battery Charger Batteries, Chargers, Holder BA500120500003NK Batteries, Chargers, Holders
 Order BATTERY CHG UNIV 12VDC @ 500MA-BA500120500003NK online from Digi-Key Canada. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2382-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Battery Charger Batteries, Chargers, Holder BVL120600003N Batteries, Chargers, Holders
 Order BATTERY CHG UNIV 12VDC @ 600MA-BVL120600003N online from Digi-Key Canada. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2385-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Battery Charger Batteries, Chargers, Holder BVW122250003A Batteries, Chargers, Holders
 Order BATTERY CHG UNIV 12VDC @ 2.25A-BVW122250003A online from Digi-Key Canada. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2390-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BATTERY CHARGR/POWER CORD LI-ION - DE-844RAPC  |  Next: BATTERY CHG 120VAC 12VDC @ 500MA - 5VA1205007
BATTERY CHG 120VAC 12VDC @ 300MA - 3VA1202507
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany