Through Hole Coaxial, Rf Connectors, Interconnect Linx Technologies Inc Jack, Female Sockets CONMMCX001 Connectors, Interconnects

CONN MMCX FEMALE PCB MOUNT - CONMMCX001 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number CONMMCX001-ND
Price Break Unit Price Extended Price
1 3.43 3.43
25 3.136 78.40
100 2.6852 268.52
200 2.45 490.00
Manufacturer Part NumberCONMMCX001
DescriptionCONN MMCX FEMALE PCB MOUNT
Quantity Available 169

Order: Through Hole Coaxial, Rf Connectors, Interconnect Linx Technologies Inc Jack, Female Sockets CONMMCX001 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Coaxial, Rf Connectors, Interconnect Linx Technologies Inc Jack, Female Sockets CONMMCX001
Technical/Catalog InformationCONMMCX001
VendorLinx Technologies Inc
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleMMCX
Connector TypeJack, Female Sockets
Contact TerminationSolder
Fastening TypeSnap-On
Frequency-Max6GHz
Impedance50 Ohm
Mounting TypeThrough Hole
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CONMMCX001
CONMMCX001
Image of CONN MMCX FEMALE PCB MOUNT - CONMMCX001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN MMCX FEMALE PCB MOUNT - CONMMCX001
(CONMMCX001-ND) - Connectors, Interconnects

CONN MMCX FEMALE PCB MOUNT - CONMMCX001 (CONMMCX001-ND) - Connectors, Interconnects

Related parts Through Hole Coaxial, Rf Connectors, Interconnect Linx Technologies Inc Jack, Female Sockets CONMMCX001 Connectors, Interconnects
Through Hole Coaxial, Rf Connectors, Interconnect Linx Technologies Inc Jack, Female Sockets CONMMCX001 Connectors, Interconnects
 Order CONN MMCX FEMALE PCB MOUNT-CONMMCX001 online from Digi-Key Canada. Manufactured by Linx Technologies Inc. Digi-Key part number CONMMCX001-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Linx Technologies Inc Jack, Female Sockets CONMMCX001-SMD Connectors, Interconnects
 Order CONN MMCX FEMALE SURFACE MOUNT-CONMMCX001-SMD online from Digi-Key Canada. Manufactured by Linx Technologies Inc. Digi-Key part number CONMMCX001-SMD-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Linx Technologies Inc Jack, Female Sockets CONMCX001 Connectors, Interconnects
 Order CONN MCX FEMALE PCB MOUNT-CONMCX001 online from Digi-Key Canada. Manufactured by Linx Technologies Inc. Digi-Key part number CONMCX001-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Linx Technologies Inc Jack, Male Pins CONREVMCX001 Connectors, Interconnects
 Order CONN RPMCX FEMALE PCB MOUNT-CONREVMCX001 online from Digi-Key Canada. Manufactured by Linx Technologies Inc. Digi-Key part number CONREVMCX001-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Linx Technologies Inc Jack, Female Sockets CONMMCX002 Connectors, Interconnects
 Order CONN MMCX FEMALE R/A PCB MOUNT-CONMMCX002 online from Digi-Key Canada. Manufactured by Linx Technologies Inc. Digi-Key part number CONMMCX002-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Linx Technologies Inc Jack, Female Sockets CONMCX001-SMD Connectors, Interconnects
 Order CONN MCX FEMALE SURFACE MOUNT-CONMCX001-SMD online from Digi-Key Canada. Manufactured by Linx Technologies Inc. Digi-Key part number CONMCX001-SMD-ND.
Surface Mount, Right Angle Coaxial, Rf Connectors, Interconnect Linx Technologies Inc Jack, Female Sockets CONMMCX002-SMD Connectors, Interconnects
 Order CONN MMCX FEMALE R/A SURFACE MT-CONMMCX002-SMD online from Digi-Key Canada. Manufactured by Linx Technologies Inc. Digi-Key part number CONMMCX002-SMD-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Linx Technologies Inc Jack, Female Sockets CONSMA008 Connectors, Interconnects
 Order CONN SMA FEMALE PCB MT EXT-CONSMA008 online from Digi-Key Canada. Manufactured by Linx Technologies Inc. Digi-Key part number CONSMA008-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Linx Technologies Inc Jack, Female Sockets CONMMCX011 Connectors, Interconnects
 Order CONN MMCX FEMALE END CRIMP RG174-CONMMCX011 online from Digi-Key Canada. Manufactured by Linx Technologies Inc. Digi-Key part number CONMMCX011-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Linx Technologies Inc Jack, Female Sockets CONMMCX011-R178 Connectors, Interconnects
 Order CONN MMCX FEMALE END CRIMP RG178-CONMMCX011-R178 online from Digi-Key Canada. Manufactured by Linx Technologies Inc. Digi-Key part number CONMMCX011-R178-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN MMCX FEMALE END CRIMP RG178 - CONMMCX011-R178  |  Next: CONN MMCX FEMALE R/A PCB MOUNT - CONMMCX002
CONN MMCX FEMALE PCB MOUNT - CONMMCX001
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany