Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 3-338309-2 Connectors, Interconnects

CONN D-SUB PLUG VERT 9POS - 3-338309-2 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number A35169-ND
Price Break Unit Price Extended Price
1 8.84 8.84
25 7.364 184.10
100 5.8913 589.13
500 4.88982 2444.91
Manufacturer Part Number3-338309-2
DescriptionCONN D-SUB PLUG VERT 9POS
Quantity Available 610

Order: Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 3-338309-2 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 3-338309-2
Technical/Catalog Information3-338309-2
VendorTyco Electronics
CategoryConnectors, Interconnects
Connector TypePlug, Male Pins
Contact FinishGold
FeaturesBoard Lock
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole
Number of Positions9
Number of Rows2
TerminationSolder
Contact Finish Thickness-
Connector StyleDB-09
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3 338309 2
33383092
A35169 ND
A35169ND
A35169
Image of CONN D-SUB PLUG VERT 9POS - 3-338309-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN D-SUB PLUG VERT 9POS - 3-338309-2
(A35169-ND) - Connectors, Interconnects

CONN D-SUB PLUG VERT 9POS - 3-338309-2 (A35169-ND) - Connectors, Interconnects

Related parts Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 3-338309-2 Connectors, Interconnects
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 3-338309-2 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 9POS-3-338309-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35169-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-338309-2 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 9POS-1-338309-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35163-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 3-338310-2 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 15POS-3-338310-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35170-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 3-338311-2 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 25POS-3-338311-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35171-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 3-338313-2 Connectors, Interconnects
 Order CONN D-SUB RCPT VERT 9POS-3-338313-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35172-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 747871-4 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 9POS-747871-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 747871-4-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 787176-1 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 9POS-787176-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 787176-1-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5747871-4 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 9POS-5747871-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35178-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5787176-1 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 9POS-5787176-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35197-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 745877-2 Connectors, Interconnects
 Order CONN D-SUB PLUG RTANG 9POS PLAST-745877-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 745877-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN D-SUB PLUG VERT 9POS - 1-338309-2  |  Next: CONN D-SUB PLUG VERT 9POS - 5747871-4
CONN D-SUB PLUG VERT 9POS - 3-338309-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany