Configurable Switch Components - Illumination Source Switch APEM Components A0142N1 Switches

LED RED 24V 16MM - A0142N1 - Switches

All prices are in CAD.
Digi-Key Part Number 679-1327-ND
Price Break Unit Price Extended Price
1 19.29 19.29
25 17.596 439.90
100 15.893 1589.30
250 14.7578 3689.45
500 13.6226 6811.30
1000 11.35216 11352.16
5000 9.08173 45408.65
10000 7.3789 73789.00
Manufacturer Part NumberA0142N1
DescriptionLED RED 24V 16MM
Quantity Available 5

Order: Configurable Switch Components - Illumination Source Switch APEM Components A0142N1 Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Configurable Switch Components - Illumination Source Switch APEM Components A0142N1
Technical/Catalog InformationA0142N1
VendorAPEM Components
CategorySwitches
TypeLED
ColorRed
Voltage24V
(Select First, Then Apply Filters) Compatible SeriesApem, A01, A02
RequiresSwitch Body
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A0142N1
A0142N1
679 1327 ND
6791327ND
679-1327
Image of LED RED 24V 16MM - A0142N1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED RED 24V 16MM - A0142N1
(679-1327-ND) - Switches

LED RED 24V 16MM - A0142N1 (679-1327-ND) - Switches

Related parts Configurable Switch Components - Illumination Source Switch APEM Components A0142N1 Switches
Configurable Switch Components - Illumination Source Switch APEM Components A0142N1 Switches
 Order LED RED 24V 16MM-A0142N1 online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number 679-1327-ND.
Configurable Switch Components - Illumination Source Switch APEM Components A0142M1 Switches
 Order LED RED 12V 16MM-A0142M1 online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number 679-1322-ND.
Configurable Switch Components - Illumination Source Switch APEM Components A0142N2 Switches
 Order LED GREEN 24V 16MM-A0142N2 online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number 679-1328-ND.
Configurable Switch Components - Illumination Source Switch APEM Components A0142N5 Switches
 Order LED WHITE 24V 16MM-A0142N5 online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number 679-1331-ND.
Configurable Switch Components - Illumination Source Switch APEM Components A0142N3 Switches
 Order LED AMBER 24V 16MM-A0142N3 online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number 679-1329-ND.
Configurable Switch Components - Illumination Source Switch APEM Components A0142N4 Switches
 Order LED BLUE 24V 16MM-A0142N4 online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number 679-1330-ND.
LED , Panel Indicators, Pilot Lights APEM Components Q16P2CZZRYG24AE Optoelectronics
 Order INDICATOR 24V 16MM LED GREEN-Q16P2CZZRYG24AE online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number Q16P2CZZRYG24AE-ND.
LED , Panel Indicators, Pilot Lights APEM Components Q8P3BXXR24 Optoelectronics
 Order PANEL MNT LED INDICATOR RED 24V-Q8P3BXXR24 online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number Q8P3BXXR24-ND.
LED , Panel Indicators, Pilot Lights Red 24V APEM Components Q16P1CXXR24E Optoelectronics
 Order INDICATOR 24V 16MM PROMINENT RED-Q16P1CXXR24E online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number 679-1678-ND.
LED , Panel Indicators, Pilot Lights Red 24V APEM Components Q16P1BXXR24E Optoelectronics
 Order INDICATOR 24V 16MM PROMINENT RED-Q16P1BXXR24E online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number 679-1693-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: LED RED 2-ELEMENT ARRAY - LN02202P  |  Next: LED RED 2MM 14V RT ANG PC MNT - 555-2006
LED RED 24V 16MM - A0142N1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany