4PDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0153B Switches

SWITCH BLOCK FOUR POLE - A0153B - Switches

All prices are in CAD.
Digi-Key Part Number 679-1337-ND
Price Break Unit Price Extended Price
100 24.9567 2495.67
Manufacturer Part NumberA0153B
DescriptionSWITCH BLOCK FOUR POLE
Quantity Available

Non-Stock
Order: 4PDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0153B Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

4PDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0153B
Technical/Catalog InformationA0153B
VendorAPEM Components
CategorySwitches
Circuit4PDT
Contact Rating @ Voltage6A @ 250VAC
Termination StyleSolder, Quick Connect - .110" (2.8mm)
(Select First, Then Apply Filters) Compatible SeriesApem, A01
RequiresSwitch Body
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A0153B
A0153B
679 1337 ND
6791337ND
679-1337
Image of SWITCH BLOCK FOUR POLE - A0153B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH BLOCK FOUR POLE - A0153B
(679-1337-ND) - Switches

SWITCH BLOCK FOUR POLE - A0153B (679-1337-ND) - Switches

Related parts 4PDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0153B Switches
4PDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0153B Switches
 Order SWITCH BLOCK FOUR POLE-A0153B online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number 679-1337-ND.
SPDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0151B Switches
 Order SWITCH BLOCK SINGLE POLE-A0151B online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number 679-1335-ND.
DPDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0152B Switches
 Order SWITCH BLOCK DOUBLE POLE-A0152B online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number 679-1336-ND.
3PDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0155B Switches
 Order SWITCH BLOCK THREE POLE-A0155B online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number 679-1339-ND.
SPST-NC (DB) Configurable Switch Components - Contact Block Switch 1.5A @ 250VAC APEM Components A0150B Switches
 Order SWITCH BLOCK FOR EMERGENCY STOP-A0150B online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number 679-1334-ND.
DPST-NC (DB) Configurable Switch Components - Contact Block Switch 1.5A @ 250VAC APEM Components A0154B Switches
 Order SWITCH BLOCK FOR EMERGENCY STOP-A0154B online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number 679-1338-ND.
DPST-NO Configurable Switch Components - Contact Block Switch 16A @ 250VAC APEM Components A02503 Switches
 Order SWITCH BLOCK 2 NO-A02503 online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number 679-1378-ND.
DPST (1-NO, 1-NC) Configurable Switch Components - Contact Block Switch 16A @ 250VAC APEM Components A02505 Switches
 Order SWITCH BLOCK 1 NO 1 NC-A02505 online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number 679-1380-ND.
DPST-NC Configurable Switch Components - Contact Block Switch 2.5A @ 380VAC APEM Components A02511 Switches
 Order SWITCH BLOCK DP EMERGENCY STOP-A02511 online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number 679-1383-ND.
SPST-NO Configurable Switch Components - Contact Block Switch 16A @ 250VAC APEM Components A02501 Switches
 Order SWITCH BLOCK 1 NO-A02501 online from Digi-Key Canada. Manufactured by APEM Components. Digi-Key part number 679-1376-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH BLOCK FOR EMERGENCY STOP - A0154B  |  Next: SWITCH BLOCK GP DPST-NC 10A - A22-02
SWITCH BLOCK FOUR POLE - A0153B
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany