Infineon Technologies Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 9.5 ~ 17 V TDA16822 Integrated Circuits (ICs)

IC OFFLINE CTRLR SMPS CM 8DIP - TDA16822 - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number TDA16822-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberTDA16822
DescriptionIC OFFLINE CTRLR SMPS CM 8DIP
Quantity Available 0

Non-Stock Discontinued item; call Digi-Key for more information.
Infineon Technologies Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 9.5 ~ 17 V TDA16822
Technical/Catalog InformationTDA16822
VendorInfineon Technologies
CategoryIntegrated Circuits (ICs)
PackagingTube
Package / Case8-DIP
Power (Watts)20W
Voltage - Input9.5 ~ 17 V
Voltage - Output650V
Frequency Range93 ~ 107kHz
Operating Temperature-40°C ~ 150°C
Output IsolationIsolated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TDA16822
TDA16822
Image of IC OFFLINE CTRLR SMPS CM 8DIP - TDA16822
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OFFLINE CTRLR SMPS CM 8DIP - TDA16822
(TDA16822-ND) - Integrated Circuits (ICs)

IC OFFLINE CTRLR SMPS CM 8DIP - TDA16822 (TDA16822-ND) - Integrated Circuits (ICs)

Related parts Infineon Technologies Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 9.5 ~ 17 V TDA16822 Integrated Circuits (ICs)
Infineon Technologies Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 9.5 ~ 17 V TDA16822 Integrated Circuits (ICs)
 Order IC OFFLINE CTRLR SMPS CM 8DIP-TDA16822 online from Digi-Key Canada. Manufactured by Infineon Technologies. Digi-Key part number TDA16822-ND.
Infineon Technologies Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE2A0565 Integrated Circuits (ICs)
 Order IC OFFLINE CTRLR SMPS CM 8DIP-ICE2A0565 online from Digi-Key Canada. Manufactured by Infineon Technologies. Digi-Key part number ICE2A0565IN-ND.
Infineon Technologies Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE2BS01 Integrated Circuits (ICs)
 Order IC OFFLINE CTRLR SMPS CM 8DIP-ICE2BS01 online from Digi-Key Canada. Manufactured by Infineon Technologies. Digi-Key part number ICE2BS01-ND.
Infineon Technologies Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE2AS01 Integrated Circuits (ICs)
 Order IC OFFLINE CTRLR SMPS CM 8DIP-ICE2AS01 online from Digi-Key Canada. Manufactured by Infineon Technologies. Digi-Key part number ICE2AS01-ND.
Infineon Technologies Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE2B0565 Integrated Circuits (ICs)
 Order IC OFFLINE CTRLR SMPS CM 8DIP-ICE2B0565 online from Digi-Key Canada. Manufactured by Infineon Technologies. Digi-Key part number ICE2B0565-ND.
Infineon Technologies Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE2A0565Z Integrated Circuits (ICs)
 Order IC OFFLINE CTRLR SMPS CM 8DIP-ICE2A0565Z online from Digi-Key Canada. Manufactured by Infineon Technologies. Digi-Key part number ICE2A0565Z-ND.
Infineon Technologies Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE2A165 Integrated Circuits (ICs)
 Order IC OFFLINE CTRLR SMPS CM 8DIP-ICE2A165 online from Digi-Key Canada. Manufactured by Infineon Technologies. Digi-Key part number ICE2A165IN-ND.
Infineon Technologies Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE2B165 Integrated Circuits (ICs)
 Order IC OFFLINE CTRLR SMPS CM 8DIP-ICE2B165 online from Digi-Key Canada. Manufactured by Infineon Technologies. Digi-Key part number ICE2B165-ND.
Infineon Technologies Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE2B365 Integrated Circuits (ICs)
 Order IC OFFLINE CTRLR SMPS CM 8DIP-ICE2B365 online from Digi-Key Canada. Manufactured by Infineon Technologies. Digi-Key part number ICE2B365-ND.
Infineon Technologies Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE3A0565 Integrated Circuits (ICs)
 Order IC OFFLINE CTRLR SMPS CM 8DIP-ICE3A0565 online from Digi-Key Canada. Manufactured by Infineon Technologies. Digi-Key part number ICE3A0565-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OFFLINE CTRLR SMPS CM 8DIP - ICE3DS01L  |  Next: IC OFFLINE CTRLR SMPS CM DIP7 - ICE3BR1765JZ
IC OFFLINE CTRLR SMPS CM 8DIP - TDA16822
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany