Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZSR330GTA Integrated Circuits (ICs)

IC VOLTAGE REG 3.3V 200MA SOT223 - ZSR330GTA

All prices are in CAD.
Digi-Key Part Number ZSR330GCT-ND
Price Break Unit Price Extended Price
1 2.33 2.33
10 1.754 17.54
100 1.0523 105.23
500 0.81844 409.22
Manufacturer Part NumberZSR330GTA
DescriptionIC VOLTAGE REG 3.3V 200MA SOT223
Quantity Available 283

Order: Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZSR330GTA Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZSR330GTA
Technical/Catalog InformationZSR330GTA
VendorZetex Inc (VA)
CategoryIntegrated Circuits (ICs)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZSR330GTA
ZSR330GTA
ZSR330GCT ND
ZSR330GCTND
ZSR330GCT
Image of IC VOLTAGE REG 3.3V 200MA SOT223 - ZSR330GTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC VOLTAGE REG 3.3V 200MA SOT223 - ZSR330GTA
(ZSR330GCT-ND)

IC VOLTAGE REG 3.3V 200MA SOT223 - ZSR330GTA (ZSR330GCT-ND)

Related parts Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZSR330GTA Integrated Circuits (ICs)
Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZSR330GTA Integrated Circuits (ICs)
 Order IC VOLTAGE REG 3.3V 200MA SOT223-ZSR330GTA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR330GCT-ND.
Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZSR330GTA Integrated Circuits (ICs)
 Order IC VOLTAGE REG 3.3V 200MA SOT223-ZSR330GTA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR330GDKR-ND.
Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZSR500GTA Integrated Circuits (ICs)
 Order IC VOLTAGE REG 5.0V 200MA SOT223-ZSR500GTA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR500GCT-ND.
Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZSR330N8TA Integrated Circuits (ICs)
 Order IC VOLTAGE REG 3.3V 200MA 8-SOIC-ZSR330N8TA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR330N8CT-ND.
Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZSR330N8TA Integrated Circuits (ICs)
 Order IC VOLTAGE REG 3.3V 200MA 8-SOIC-ZSR330N8TA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR330N8DKR-ND.
Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZSR500GTA Integrated Circuits (ICs)
 Order IC VOLTAGE REG 5.0V 200MA SOT223-ZSR500GTA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR500GDKR-ND.
Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZSR1000GTA Integrated Circuits (ICs)
 Order IC VOLTAGE REG 10V 200MA SOT-223-ZSR1000GTA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR1000GCT-ND.
Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZSR1000GTA Integrated Circuits (ICs)
 Order IC VOLTAGE REG 10V 200MA SOT-223-ZSR1000GTA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR1000GDKR-ND.
Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZSR1000N8TA Integrated Circuits (ICs)
 Order IC VOLTAGE REG 10V 200MA 8-SOIC-ZSR1000N8TA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR1000N8CT-ND.
Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZSR1000N8TA Integrated Circuits (ICs)
 Order IC VOLTAGE REG 10V 200MA 8-SOIC-ZSR1000N8TA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR1000N8DKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC VOLTAGE REG 3.3V 200MA 8-SOIC - ZSR330N8TA  |  Next: IC VOLTAGE REG 3.3V 200MA SOT223 - ZSR330GTA
IC VOLTAGE REG 3.3V 200MA SOT223 - ZSR330GTA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany