Aavid Thermalloy Heat Sink Thermal Management 573400D00010 Thermal Management

HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010 - Thermal Management

All prices are in CAD.
Digi-Key Part Number HS124TR-ND
Price Break Unit Price Extended Price
2000 0.51721 1034.42
Manufacturer Part Number573400D00010
DescriptionHEATSINK D-PAK3 TIN PLATED SMD
Quantity Available

Non-Stock
Order: Aavid Thermalloy Heat Sink Thermal Management 573400D00010 Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management 573400D00010
Technical/Catalog Information573400D00010
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodAdhesive
Height0.4" (10.16mm)
Material-
Package CooledD3 Pak
Power Dissipation @ Temperature Rise1W @ 20°C
Series-
Thermal Resistance @ Forced Air Flow4°C/W @ 600 LFM
Outline L x W12.70mm x 30.99mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 573400D00010
573400D00010
HS124TR ND
HS124TRND
HS124TR
Image of HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010
(HS124TR-ND) - Thermal Management

HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010 (HS124TR-ND) - Thermal Management

Related parts Aavid Thermalloy Heat Sink Thermal Management 573400D00010 Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 573400D00010 Thermal Management
 Order HEATSINK D-PAK3 TIN PLATED SMD-573400D00010 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS124TR-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy (VA) 573400D00010 Fans, Thermal Management
 Order HEATSINK D-PAK3 TIN PLATED SMD-573400D00010 online from Digi-Key Canada. Manufactured by Aavid Thermalloy (VA). Digi-Key part number HS124CT-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy (VA) 573400D00010G Fans, Thermal Management
 Order HEATSINK D-PAK3 TIN PLATED SMD-573400D00010G online from Digi-Key Canada. Manufactured by Aavid Thermalloy (VA). Digi-Key part number HS339CT-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy (VA) 573400D00010G Fans, Thermal Management
 Order HEATSINK D-PAK3 TIN PLATED SMD-573400D00010G online from Digi-Key Canada. Manufactured by Aavid Thermalloy (VA). Digi-Key part number HS339DKR-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 573400D00010G Fans, Thermal Management
 Order HEATSINK D-PAK3 TIN PLATED SMD-573400D00010G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS339TR-ND.
Aavid Thermalloy Heat Sink Thermal Management 573300D00010 Thermal Management
 Order HEATSINK D-PAK .4" HIGH SMD-573300D00010 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS123TR-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy (VA) 573300D00010G Fans, Thermal Management
 Order HEATSINK D-PAK .4" HIGH SMD-573300D00010G online from Digi-Key Canada. Manufactured by Aavid Thermalloy (VA). Digi-Key part number HS338CT-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy (VA) 573300D00010 Fans, Thermal Management
 Order HEATSINK D-PAK .4" HIGH SMD-573300D00010 online from Digi-Key Canada. Manufactured by Aavid Thermalloy (VA). Digi-Key part number HS123CT-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy (VA) 573300D00010G Fans, Thermal Management
 Order HEATSINK D-PAK .4" HIGH SMD-573300D00010G online from Digi-Key Canada. Manufactured by Aavid Thermalloy (VA). Digi-Key part number HS338DKR-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 573300D00010G Fans, Thermal Management
 Order HEATSINK D-PAK .4" HIGH SMD-573300D00010G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS338TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK D-PAK .4" HIGH SMD - 573300D00010G  |  Next: HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010
HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany