Barrel - Audio Cable Assembly 10.0' (3.05m) Switchcraft Inc. 25AN25 Cable Assemblies

CABLE RCA MALE - RCA MALE 10FT - 25AN25 - Cable Assemblies

All prices are in CAD.
Digi-Key Part Number 25AN25-ND
Price Break Unit Price Extended Price
25 9.5336 238.34
Manufacturer Part Number25AN25
DescriptionCABLE RCA MALE - RCA MALE 10FT
Quantity Available

Non-Stock
Order: Barrel - Audio Cable Assembly 10.0' (3.05m) Switchcraft Inc. 25AN25 Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Barrel - Audio Cable Assembly 10.0' (3.05m) Switchcraft Inc. 25AN25
Technical/Catalog Information25AN25
VendorSwitchcraft Inc.
CategoryCable Assemblies
1st ConnectorPhono (RCA) Plug
2nd ConnectorPhono (RCA) Plug
ColorBlack
ChannelsMono
Length10.0' (3.05m)
UsagePatch
ShieldingShielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 25AN25
25AN25
Image of CABLE RCA MALE - RCA MALE 10FT - 25AN25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE RCA MALE - RCA MALE 10FT - 25AN25
(25AN25-ND) - Cable Assemblies

CABLE RCA MALE - RCA MALE 10FT - 25AN25 (25AN25-ND) - Cable Assemblies

Related parts Barrel - Audio Cable Assembly 10.0' (3.05m) Switchcraft Inc. 25AN25 Cable Assemblies
Barrel - Audio Cable Assembly 10.0' (3.05m) Switchcraft Inc. 25AN25 Cable Assemblies
 Order CABLE RCA MALE - RCA MALE 10FT-25AN25 online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 25AN25-ND.
Phone Plug 6.35mm (1/4", 0.25") Mono to Phono (RCA) Plug Between Series Adapter Cable Cable Assembly 10.00' (3.05m) Switchcraft Inc. 05AN25X Cable Assemblies
 Order CABLE 1/4" MALE-RCA MALE 10FT-05AN25X online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 05AN25X-ND.
Phone Plug 6.35mm (1/4", 0.25") Mono to Phono (RCA) Plug Between Series Adapter Cable Cable Assembly 6.00' (1.83m) Switchcraft Inc. 05AK25 Cable Assemblies
 Order CABLE 1/4" MALE-RCA MALE 6FT-05AK25 online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 05AK25-ND.
Phone Plug 6.35mm (1/4", 0.25") Mono to Phono (RCA) Plug Between Series Adapter Cable Cable Assembly 6.00' (1.83m) Switchcraft Inc. 05AK25X Cable Assemblies
 Order CABLE 1/4" MALE-RCA MALE 6FT-05AK25X online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 05AK25X-ND.
Phone Plug 6.35mm (1/4", 0.25") Mono to Phono (RCA) Plug Between Series Adapter Cable Cable Assembly 10.00' (3.05m) Switchcraft Inc. 05AN25 Cable Assemblies
 Order CABLE 1/4" MALE - RCA MALE 10'-05AN25 online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 05AN25-ND.
Barrel - Audio Cable Assembly 3.0' (91.40cm) Switchcraft Inc. 25AF25 Cable Assemblies
 Order CABLE RCA MALE - RCA MALE 3FT-25AF25 online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 25AF25-ND.
Barrel - Audio Cable Assembly 3.0' (91.40cm) Switchcraft Inc. 25AF25X Cable Assemblies
 Order CABLE RCA MALE - RCA MALE 3FT-25AF25X online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 25AF25X-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 25AK25 Cable Assemblies
 Order CABLE RCA MALE - RCA MALE 6FT-25AK25 online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 25AK25-ND.
Barrel - Audio Cable Assembly 25.0' (7.62m) Switchcraft Inc. 25AU25 Cable Assemblies
 Order CABLE RCA MALE - RCA MALE 25FT-25AU25 online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 25AU25-ND.
Barrel - Audio Cable Assembly 25.0' (7.62m) Switchcraft Inc. 25AU25X Cable Assemblies
 Order CABLE RCA MALE - RCA MALE 25FT-25AU25X online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 25AU25X-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE RCA DBL PHONO PLUG/JACK - AK3030-2  |  Next: CABLE RCA MALE - RCA MALE 25FT - 25AU25
CABLE RCA MALE - RCA MALE 10FT - 25AN25
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany