Mosfets, Ganfet - Single Discrete Semiconductor Product 429A 24V 300W International Rectifier Surface Mount IRF1324S-7PPBF Discrete Semiconductor Products

MOSFET N-CH 24V 429A D2PAK-7 - IRF1324S-7PPBF - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number IRF1324S-7PPBF-ND
Price Break Unit Price Extended Price
1 5.46 5.46
10 4.872 48.72
100 3.9948 399.48
250 3.60504 901.26
500 3.2348 1617.40
1000 2.72814 2728.14
2500 2.59174 6479.35
Manufacturer Part NumberIRF1324S-7PPBF
DescriptionMOSFET N-CH 24V 429A D2PAK-7
Quantity Available

Non-Stock
Order: Mosfets, Ganfet - Single Discrete Semiconductor Product 429A 24V 300W International Rectifier Surface Mount IRF1324S-7PPBF Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Mosfets, Ganfet - Single Discrete Semiconductor Product 429A 24V 300W International Rectifier Surface Mount IRF1324S-7PPBF
Technical/Catalog InformationIRF1324S-7PPBF
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeMOSFET N-Channel, Metal Oxide
Drain to Source Voltage (Vdss)24V
Current - Continuous Drain (Id) @ 25° C429A
Rds On (Max) @ Id, Vgs1 mOhm @ 160A, 10V
Input Capacitance (Ciss) @ Vds 7700pF @ 19V
Power - Max300W
PackagingTube
Gate Charge (Qg) @ Vgs252nC @ 10V
Package / CaseD²Pak, TO-263 (6 leads + tab)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRF1324S 7PPBF
IRF1324S7PPBF
Image of MOSFET N-CH 24V 429A D2PAK-7 - IRF1324S-7PPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOSFET N-CH 24V 429A D2PAK-7 - IRF1324S-7PPBF
(IRF1324S-7PPBF-ND) - Discrete Semiconductor Products

MOSFET N-CH 24V 429A D2PAK-7 - IRF1324S-7PPBF (IRF1324S-7PPBF-ND) - Discrete Semiconductor Products

Related parts Mosfets, Ganfet - Single Discrete Semiconductor Product 429A 24V 300W International Rectifier Surface Mount IRF1324S-7PPBF Discrete Semiconductor Products
Mosfets, Ganfet - Single Discrete Semiconductor Product 429A 24V 300W International Rectifier Surface Mount IRF1324S-7PPBF Discrete Semiconductor Products
 Order MOSFET N-CH 24V 429A D2PAK-7-IRF1324S-7PPBF online from Digi-Key Canada. Manufactured by International Rectifier. Digi-Key part number IRF1324S-7PPBF-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 429A 24V 300W International Rectifier (VA) Surface Mount IRF1324STRL-7PP Discrete Semiconductor Products
 Order MOSFET N-CH 24V 429A D2PAK-7-IRF1324STRL-7PP online from Digi-Key Canada. Manufactured by International Rectifier (VA). Digi-Key part number IRF1324STRL-7PPCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 429A 24V 300W International Rectifier (VA) Surface Mount IRF1324STRL-7PP Discrete Semiconductor Products
 Order MOSFET N-CH 24V 429A D2PAK-7-IRF1324STRL-7PP online from Digi-Key Canada. Manufactured by International Rectifier (VA). Digi-Key part number IRF1324STRL-7PPDKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 429A 24V 300W International Rectifier Surface Mount IRF1324STRL-7PP Discrete Semiconductor Products
 Order MOSFET N-CH 24V 429A D2PAK-7-IRF1324STRL-7PP online from Digi-Key Canada. Manufactured by International Rectifier. Digi-Key part number IRF1324STRL-7PPTR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 160A 40V 330W International Rectifier Surface Mount IRF2804S-7PPBF Discrete Semiconductor Products
 Order MOSFET N-CH 40V 160A D2PAK-7-IRF2804S-7PPBF online from Digi-Key Canada. Manufactured by International Rectifier. Digi-Key part number IRF2804S-7PPBF-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 160A 55V 300W International Rectifier Surface Mount IRF3805S-7PPBF Discrete Semiconductor Products
 Order MOSFET N-CH 55V 160A D2PAK-7-IRF3805S-7PPBF online from Digi-Key Canada. Manufactured by International Rectifier. Digi-Key part number IRF3805S-7PPBF-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 240A 40V 380W International Rectifier Surface Mount IRFS3004-7PPBF Discrete Semiconductor Products
 Order MOSFET N-CH 40V 240A D2PAK-7-IRFS3004-7PPBF online from Digi-Key Canada. Manufactured by International Rectifier. Digi-Key part number IRFS3004-7PPBF-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 240A 60V 375W International Rectifier Surface Mount IRFS3006-7PPBF Discrete Semiconductor Products
 Order MOSFET N-CH 60V 240A D2PAK-7-IRFS3006-7PPBF online from Digi-Key Canada. Manufactured by International Rectifier. Digi-Key part number IRFS3006-7PPBF-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 240A 75V 370W International Rectifier Surface Mount IRFS3107-7PPBF Discrete Semiconductor Products
 Order MOSFET N-CH 75V 240A D2PAK-7-IRFS3107-7PPBF online from Digi-Key Canada. Manufactured by International Rectifier. Digi-Key part number IRFS3107-7PPBF-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 190A 100V 380W International Rectifier Surface Mount IRFS4010-7PPBF Discrete Semiconductor Products
 Order MOSFET N-CH 100V 190A D2PAK-7-IRFS4010-7PPBF online from Digi-Key Canada. Manufactured by International Rectifier. Digi-Key part number IRFS4010-7PPBF-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MOSFET N-CH 24V 40A TO-220 - STP60NH2LL  |  Next: MOSFET N-CH 24V 429A D2PAK-7 - IRF1324STRL-7PP
MOSFET N-CH 24V 429A D2PAK-7 - IRF1324S-7PPBF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany