National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Audio Tube 4.8mA ±2.5 V ~ 17 V LME49710NA/NOPB Integrated Circuits (ICs)

IC AMP AUDIO MONO AB HIFI 8DIP - LME49710NA/NOPB - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number LME49710NA-ND
Price Break Unit Price Extended Price
1 3 3.00
25 2.4216 60.54
100 2.1796 217.96
250 1.93736 484.34
500 1.69518 847.59
1000 1.40457 1404.57
2500 1.30771 3269.28
5000 1.25927 6296.35
10000 1.21084 12108.40
Manufacturer Part NumberLME49710NA/NOPB
DescriptionIC AMP AUDIO MONO AB HIFI 8DIP
Quantity Available 2277

Order: National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Audio Tube 4.8mA ±2.5 V ~ 17 V LME49710NA/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Audio Tube 4.8mA ±2.5 V ~ 17 V LME49710NA/NOPB
Technical/Catalog InformationLME49710NA/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeAudio
Number of Circuits1
Package / Case8-DIP (0.300", 7.62mm)
Slew Rate20 V/µs
Gain Bandwidth Product55MHz
Current - Supply4.8mA
Current - Output / Channel26mA
Voltage - Supply, Single/Dual (±)±2.5 V ~ 17 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LME49710NA NOPB
LME49710NANOPB
LME49710NA ND
LME49710NAND
LME49710NA
Image of IC AMP AUDIO MONO AB HIFI 8DIP - LME49710NA/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC AMP AUDIO MONO AB HIFI 8DIP - LME49710NA/NOPB
(LME49710NA-ND) - Integrated Circuits (ICs)

IC AMP AUDIO MONO AB HIFI 8DIP - LME49710NA/NOPB (LME49710NA-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Audio Tube 4.8mA ±2.5 V ~ 17 V LME49710NA/NOPB Integrated Circuits (ICs)
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Audio Tube 4.8mA ±2.5 V ~ 17 V LME49710NA/NOPB Integrated Circuits (ICs)
 Order IC AMP AUDIO MONO AB HIFI 8DIP-LME49710NA/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LME49710NA-ND.
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Audio Tube 10mA ±2.5 V ~ 17 V LME49720NA/NOPB Integrated Circuits (ICs)
 Order IC AMP AUDIO STER AB HIFI 8DIP-LME49720NA/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LME49720NA-ND.
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Audio Tube 10.5mA 5 V ~ 44 V, ±2.5 V ~ 22 V LME49860NA/NOPB Integrated Circuits (ICs)
 Order IC AMP AUDIO STER AB HIFI 8DIP-LME49860NA/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LME49860NA-ND.
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Audio Tube 4.8mA ±2.5 V ~ 17 V LME49710MA/NOPB Integrated Circuits (ICs)
 Order IC AMP AUDIO MONO AB HIFI 8SOIC-LME49710MA/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LME49710MA-ND.
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Audio Tape & Reel (TR) 4.8mA ±2.5 V ~ 17 V LME49710MAX/NOPB Integrated Circuits (ICs)
 Order IC AMP AUDIO MONO AB HIFI 8SOIC-LME49710MAX/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LME49710MAX-ND.
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Audio Tube 8mA ±5 V ~ 18 V LME49713MA/NOPB Integrated Circuits (ICs)
 Order IC AMP AUDIO MONO AB HIFI 8SOIC-LME49713MA/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LME49713MA-ND.
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Audio Tape & Reel (TR) 8mA ±5 V ~ 18 V LME49713MAX/NOPB Integrated Circuits (ICs)
 Order IC AMP AUDIO MONO AB HIFI 8SOIC-LME49713MAX/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LME49713MAX-ND.
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Audio Tube 10mA 5 V ~ 36 V, ±2.5 V ~ 18 V LME49724MR/NOPB Integrated Circuits (ICs)
 Order IC AMP AUDIO MONO AB HIFI 8PSOP-LME49724MR/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LME49724MR-ND.
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Audio Tape & Reel (TR) 10mA 5 V ~ 36 V, ±2.5 V ~ 18 V LME49724MRX/NOPB Integrated Circuits (ICs)
 Order IC AMP AUDIO MONO AB HIFI 8PSOP-LME49724MRX/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LME49724MRX-ND.
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Audio Tube 5mA 5 V ~ 44 V, ±2.5 V ~ 22 V LME49870MA/NOPB Integrated Circuits (ICs)
 Order IC AMP AUDIO MONO AB HIFI 8SOIC-LME49870MA/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LME49870MA-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC AMP AUDIO MONO AB DIFF 8SOIC - OPA1632D  |  Next: IC AMP AUDIO MONO AB HIFI 8PSOP - LME49724MR/NOPB
IC AMP AUDIO MONO AB HIFI 8DIP - LME49710NA/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany