White ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM2S-AT-C Cables, Wires - Management

ADH BACK MT HI TEMP - ABM2S-AT-C

All prices are in CAD.
Digi-Key Part Number ABM2S-AT-C-ND
Price Break Unit Price Extended Price
100 0.7933 79.33
Manufacturer Part NumberABM2S-AT-C
DescriptionADH BACK MT HI TEMP
Quantity Available

Non-Stock
Order: White ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM2S-AT-C Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

White ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM2S-AT-C
Technical/Catalog InformationABM2S-AT-C
VendorPanduit Corp
CategoryCables, Wires - Management
MaterialABS
Mounting TypeAdhesive
TypeQuad Opening
Size / Dimension1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm)
ColorWhite
For Use With/Related ProductsM, I, S Ties
Other Names ABM2S AT C
ABM2SATC
Image of ADH BACK MT HI TEMP - ABM2S-AT-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADH BACK MT HI TEMP - ABM2S-AT-C
(ABM2S-AT-C-ND)

ADH BACK MT HI TEMP - ABM2S-AT-C (ABM2S-AT-C-ND)

Related parts White ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM2S-AT-C Cables, Wires - Management
White ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM2S-AT-C Cables, Wires - Management
 Order ADH BACK MT HI TEMP-ABM2S-AT-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM2S-AT-C-ND.
Black ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM2S-AT-C0 Cables, Wires - Management
 Order ADH BACK MT HI TEMP-ABM2S-AT-C0 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM2S-AT-C0-ND.
White ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMM-AT-C Cables, Wires - Management
 Order ADH BACK MT HI TEMP-ABMM-AT-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABMM-AT-C-ND.
Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-AT-C0 Cables, Wires - Management
 Order ADH BACK MT HI TEMP-ABM112-AT-C0 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM112-AT-C0-ND.
Black ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMM-AT-C0 Cables, Wires - Management
 Order ADH BACK MT WR-ABMM-AT-C0 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABMM-AT-C0-ND.
Gray ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp SMS-A-C14 Cables, Wires - Management
 Order SNAP-IN ADH. BACK MT-SMS-A-C14 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number SMS-A-C14-ND.
Ivory ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp SMS-A-C15 Cables, Wires - Management
 Order SNAP-IN ADH. BACK MT-SMS-A-C15 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number SMS-A-C15-ND.
Panduit Corp Cable Ties Wire And Cable Tie Kit ABM2S-1L-A-C14 Kits
 Order CABLE TIE KIT ADH MT GRAY-ABM2S-1L-A-C14 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM2S-1L-A-C14-ND.
Panduit Corp Cable Ties Wire And Cable Tie Kit ABM2S-1L-A-C15 Kits
 Order CABLE TIE KIT ADH MT IVORY-ABM2S-1L-A-C15 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM2S-1L-A-C15-ND.
White ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM2S-A-C Cables, Wires - Management
 Order ADHESIVE BACK MNT-ABM2S-A-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM2S-A-C-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADH BACK MT HI TEMP - ABM112-AT-C0  |  Next: ADH BACK MT HI TEMP - ABM2S-AT-C0
ADH BACK MT HI TEMP - ABM2S-AT-C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany