Black Nylon Clamp And Clip Cables, Wire - Management Panduit Corp BR2-1.3-A-X Cables, Wires - Management

ADH 2" BUNDLE RETAINER - BR2-1.3-A-X - Cables, Wires - Management

All prices are in CAD.
Digi-Key Part Number BR2-1.3-A-X-ND
Price Break Unit Price Extended Price
10 8.106 81.06
Manufacturer Part NumberBR2-1.3-A-X
DescriptionADH 2" BUNDLE RETAINER
Quantity Available

Non-Stock
Order: Black Nylon Clamp And Clip Cables, Wire - Management Panduit Corp BR2-1.3-A-X Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Black Nylon Clamp And Clip Cables, Wire - Management Panduit Corp BR2-1.3-A-X
Technical/Catalog InformationBR2-1.3-A-X
VendorPanduit Corp
CategoryCables, Wires - Management
ColorBlack
TypeWire Saddle, Round
Mounting TypeAdhesive
Opening Size2.12" Dia x 2.25" W (53.8mm x 57.2mm)
MaterialNylon
Other Names BR2 1 3 A X
BR213AX
Image of ADH 2" BUNDLE RETAINER - BR2-1.3-A-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADH 2" BUNDLE RETAINER - BR2-1.3-A-X
(BR2-1.3-A-X-ND) - Cables, Wires - Management

ADH 2" BUNDLE RETAINER - BR2-1.3-A-X (BR2-1.3-A-X-ND) - Cables, Wires - Management

Related parts Black Nylon Clamp And Clip Cables, Wire - Management Panduit Corp BR2-1.3-A-X Cables, Wires - Management
Black Nylon Clamp And Clip Cables, Wire - Management Panduit Corp BR2-1.3-A-X Cables, Wires - Management
 Order ADH 2" BUNDLE RETAINER-BR2-1.3-A-X online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number BR2-1.3-A-X-ND.
Black Nylon Clamp And Clip Cables, Wire - Management Panduit Corp BR2-1.5-X Cables, Wires - Management
 Order 2" (50.8MM) BUNDLE RETAINER-BR2-1.5-X online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number BR2-1.5-X-ND.
Black Nylon Clamp And Clip Cables, Wire - Management Panduit Corp BR2-4-X Cables, Wires - Management
 Order 2" (50.8MM) BUNDLE RETAINER-BR2-4-X online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number BR2-4-X-ND.
Black Nylon Clamp And Clip Cables, Wire - Management Panduit Corp BR2-6-X Cables, Wires - Management
 Order 2" (50.8MM) BUNDLE RETAINER-BR2-6-X online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number BR2-6-X-ND.
Black Nylon Clamp And Clip Cables, Wire - Management Panduit Corp BR2-1.3-X Cables, Wires - Management
 Order 2" BND RTANR 33MM STANDOFF H.-BR2-1.3-X online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number BR2-1.3-X-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Conec Stacked, 2 Plugs, Male Pins 13-000011 Connectors, Interconnects
 Order CONN MICROTCA 7W2DL MALE R/A PCB-13-000011 online from Digi-Key Canada. Manufactured by Conec. Digi-Key part number 626-1298-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Conec Stacked, 2 Plugs, Male Pins 13-000021 Connectors, Interconnects
 Order CONN MICROTCA 7W2DL MALE R/A PCB-13-000021 online from Digi-Key Canada. Manufactured by Conec. Digi-Key part number 626-1299-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Conec Stacked, 2 Plugs, Male Pins 13-000031 Connectors, Interconnects
 Order CONN MICROTCA 7W2DL MALE R/A SMD-13-000031 online from Digi-Key Canada. Manufactured by Conec. Digi-Key part number 626-1300-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Panduit Corp 0.574' (175.00mm, 6.89") Adhesive Lined HSEC4.0-2 Cables, Wires - Management
 Order END CAP HEAT SHRINK ADH 4.1"-HSEC4.0-2 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number HSEC4.0-2-ND.
Red Polyolefin Heat Shrink Tubing Cables, Wire - Management Panduit Corp 4.00' (1.22m) Adhesive Lined, Flame Retardant HST0.4-48-5-2 Cables, Wires - Management
 Order HEAT SHRINK THICK ADH RED .4"X4'-HST0.4-48-5-2 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number HST0.4-48-5-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADERENDHUELSE N GR - 1-966067-9  |  Next: ADH BACK MT HI TEMP - ABM112-AT-C0
ADH 2" BUNDLE RETAINER - BR2-1.3-A-X
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany