Gray Nylon Clamp And Clip Cables, Wire - Management Panduit Corp CH105-A-C14 Cables, Wires - Management

ADH WIRE AND CABLE HOLDER - CH105-A-C14 - Cables, Wires - Management

All prices are in CAD.
Digi-Key Part Number CH105-A-C14-ND
Price Break Unit Price Extended Price
100 1.2779 127.79
Manufacturer Part NumberCH105-A-C14
DescriptionADH WIRE AND CABLE HOLDER
Quantity Available

Non-Stock
Order: Gray Nylon Clamp And Clip Cables, Wire - Management Panduit Corp CH105-A-C14 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gray Nylon Clamp And Clip Cables, Wire - Management Panduit Corp CH105-A-C14
Technical/Catalog InformationCH105-A-C14
VendorPanduit Corp
CategoryCables, Wires - Management
ColorGray
TypeWire Saddle, Top Lock
Mounting TypeAdhesive
Opening Size2.48" L x 1.03" W x 0.40" H (63.0mm x 26.2mm x 10.2mm)
MaterialNylon
Other Names CH105 A C14
CH105AC14
Image of ADH WIRE AND CABLE HOLDER - CH105-A-C14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADH WIRE AND CABLE HOLDER - CH105-A-C14
(CH105-A-C14-ND) - Cables, Wires - Management

ADH WIRE AND CABLE HOLDER - CH105-A-C14 (CH105-A-C14-ND) - Cables, Wires - Management

Related parts Gray Nylon Clamp And Clip Cables, Wire - Management Panduit Corp CH105-A-C14 Cables, Wires - Management
Gray Nylon Clamp And Clip Cables, Wire - Management Panduit Corp CH105-A-C14 Cables, Wires - Management
 Order ADH WIRE AND CABLE HOLDER-CH105-A-C14 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number CH105-A-C14-ND.
Gray Nylon Clamp And Clip Cables, Wire - Management Panduit Corp CH105-S6-C14 Cables, Wires - Management
 Order WIRE AND CABLE HOLDER-CH105-S6-C14 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number CH105-S6-C14-ND.
Gray Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp FCM1-A-C14 Cables, Wires - Management
 Order CABLE MNT ADH FOAM GRY NYL 1"-FCM1-A-C14 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1309-ND.
Gray Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp FCM1.2-A-C14 Cables, Wires - Management
 Order CABLE MNT ADH FOAM GRY NYL 1.2"-FCM1.2-A-C14 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1310-ND.
Gray Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp FCM2-A-C14 Cables, Wires - Management
 Order CABLE MNT ADH FOAM GRY NYL 2"-FCM2-A-C14 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1311-ND.
Gray Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp LPFCM14-A-C14 Cables, Wires - Management
 Order LOW PROFILE FLAT CABLE MNT-LPFCM14-A-C14 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number LPFCM14-A-C14-ND.
Gray Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp LPFCM22-A-C14 Cables, Wires - Management
 Order LOW PROFILE FLAT CABLE MNT-LPFCM22-A-C14 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number LPFCM22-A-C14-ND.
Gray Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp LPFCM34-A-C14 Cables, Wires - Management
 Order LOW PROFILE FLAT CABLE MNT-LPFCM34-A-C14 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number LPFCM34-A-C14-ND.
Gray Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp FCH2-A-C14 Cables, Wires - Management
 Order CABLE MNT ADH FOAM GRAY .25"-FCH2-A-C14 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1313-ND.
Gray Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp FCM2-S6-C14 Cables, Wires - Management
 Order CABLE MNT #6 SCREW GRY NYL 2"-FCM2-S6-C14 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1316-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADH MT HI TEMP - ABM112-AT-C  |  Next: ADH. MNT FOR 3/4" TAK-TY - ABMT-A-C
ADH WIRE AND CABLE HOLDER - CH105-A-C14
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany