SPDT Snap Action, Limit, Lever Switch On-Mom 630gf Omron Electronics Inc-IA Div A-20GQ21-B7-K Switches

SWITCH ROLLER SPDT 20A - A-20GQ21-B7-K

All prices are in CAD.
Digi-Key Part Number A20GQ21-B7-K-ND
Price Break Unit Price Extended Price
1 33.12 33.12
Manufacturer Part NumberA-20GQ21-B7-K
DescriptionSWITCH ROLLER SPDT 20A
Quantity Available

Non-Stock
Order: SPDT Snap Action, Limit, Lever Switch On-Mom 630gf Omron Electronics Inc-IA Div A-20GQ21-B7-K Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SPDT Snap Action, Limit, Lever Switch On-Mom 630gf Omron Electronics Inc-IA Div A-20GQ21-B7-K
Technical/Catalog InformationA-20GQ21-B7-K
VendorOmron Electronics Inc-IA Div
CategorySwitches
Mounting TypePanel Mount
Termination StyleScrew Terminal
Actuator TypeRoller Plunger
Operating Force630gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage20A @ 125VAC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A 20GQ21 B7 K
A20GQ21B7K
A20GQ21 B7 K ND
A20GQ21B7KND
A20GQ21-B7-K
Image of SWITCH ROLLER SPDT 20A - A-20GQ21-B7-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH ROLLER SPDT 20A - A-20GQ21-B7-K
(A20GQ21-B7-K-ND)

SWITCH ROLLER SPDT 20A - A-20GQ21-B7-K (A20GQ21-B7-K-ND)

Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 630gf Omron Electronics Inc-IA Div A-20GQ21-B7-K Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 630gf Omron Electronics Inc-IA Div A-20GQ21-B7-K Switches
 Order SWITCH ROLLER SPDT 20A-A-20GQ21-B7-K online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A20GQ21-B7-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-IA Div Z-15GW2255-B Switches
 Order SWITCH ROLLER SPDT 15A SCREW-Z-15GW2255-B online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SW893-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 145gf Omron Electronics Inc-IA Div X-10GW2-B Switches
 Order SWITCH ROLLER SPDT 10A SCREW-X-10GW2-B online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number X-10GW2-B-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 220gf Omron Electronics Inc-IA Div X-10GW22 Switches
 Order SWITCH ROLLER SPDT 10A SOLDER-X-10GW22 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number X-10GW22-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 350gf Omron Electronics Inc-IA Div Z-15GQ21 Switches
 Order SWITCH ROLLER SPDT 15A SOLDER-Z-15GQ21 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z-15GQ21-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 540gf Omron Electronics Inc-IA Div Z-15GQ2155-B Switches
 Order SWITCH ROLLER SPDT 15A SCREW-Z-15GQ2155-B online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z-15GQ2155-B-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 350gf Omron Electronics Inc-IA Div Z-15GQ22 Switches
 Order SWITCH ROLLER SPDT 15A SOLDER-Z-15GQ22 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z-15GQ22-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 170gf Omron Electronics Inc-IA Div Z-15GW2277-B Switches
 Order SWITCH ROLLER SPDT 15A SCREW-Z-15GW2277-B online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z-15GW2277-B-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 170gf Omron Electronics Inc-IA Div Z-15GW2277 Switches
 Order SWITCH ROLLER SPDT 15A SOLDER-Z-15GW2277 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z-15GW2277-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 130gf Omron Electronics Inc-IA Div Z-15GW255-B Switches
 Order SWITCH ROLLER SPDT 15A SCREW-Z-15GW255-B online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z-15GW255-B-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH ROLLER SPDT 1A SOLDR TERM - 111SM23-T  |  Next: SWITCH ROLLER SPDT 25A QC TERM - E14-00K
SWITCH ROLLER SPDT 20A - A-20GQ21-B7-K
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany