Aavid Thermalloy Heat Sink Thermal Management 530162B00162 Thermal Management

HEATSINK TO-220 DUAL MT W/CLIPS - 530162B00162 - Thermal Management

All prices are in CAD.
Digi-Key Part Number HS249-ND
Price Break Unit Price Extended Price
1000 1.45435 1454.35
Manufacturer Part Number530162B00162
DescriptionHEATSINK TO-220 DUAL MT W/CLIPS
Quantity Available

Non-Stock
Order: Aavid Thermalloy Heat Sink Thermal Management 530162B00162 Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management 530162B00162
Technical/Catalog Information530162B00162
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodClip and PC Pin
Height1.75" (44.45mm)
Material-
Package CooledDual TO-220
Power Dissipation @ Temperature Rise12W @ 60°C
Series-
Thermal Resistance @ Forced Air Flow2.0 °C/W @ 200 LFM
Outline L x W44.45mm x 12.45mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 530162B00162
530162B00162
HS249 ND
HS249ND
HS249
Image of HEATSINK TO-220 DUAL MT W/CLIPS - 530162B00162
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-220 DUAL MT W/CLIPS - 530162B00162
(HS249-ND) - Thermal Management

HEATSINK TO-220 DUAL MT W/CLIPS - 530162B00162 (HS249-ND) - Thermal Management

Related parts Aavid Thermalloy Heat Sink Thermal Management 530162B00162 Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 530162B00162 Thermal Management
 Order HEATSINK TO-220 DUAL MT W/CLIPS-530162B00162 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS249-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 507222B00000G Fans, Thermal Management
 Order HEATSINK TO-220 DUAL 10W-507222B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS114-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 634-10ABP Fans, Thermal Management
 Order HEATSINK TO-220 VERT MT BLK 1"-634-10ABP online from Digi-Key Canada. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1026-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 637-10ABP Fans, Thermal Management
 Order HEATSINK TO-220 VERT MT BLK 1"-637-10ABP online from Digi-Key Canada. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1028-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 290-2AB Fans, Thermal Management
 Order HEATSINK TO-220 DUAL MNT BLK-290-2AB online from Digi-Key Canada. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1021-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 634-20ABP Fans, Thermal Management
 Order HEATSINK TO-220 VERT MT BLK 2.0"-634-20ABP online from Digi-Key Canada. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1027-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 637-15ABP Fans, Thermal Management
 Order HEATSINK TO-220 VERT MT BLK 1.5"-637-15ABP online from Digi-Key Canada. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1029-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 637-20ABP Fans, Thermal Management
 Order HEATSINK TO-220 VERT MT BLK 2"-637-20ABP online from Digi-Key Canada. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1030-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 578622B03200G Fans, Thermal Management
 Order HEATSINK TO-220 DUAL MNT W/TABS-578622B03200G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS369-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574102B00000G Fans, Thermal Management
 Order HEATSINK TO-220 CLIP-ON BLK-574102B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200G  |  Next: HEATSINK TO-220 EXT CAP 2W - 507102B00000G
HEATSINK TO-220 DUAL MT W/CLIPS - 530162B00162
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany