Surface Mount Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0711-201 Connectors, Interconnects

CONN SMA JACK RCPT VERT GOLD SMD - 142-0711-201

All prices are in CAD.
Digi-Key Part Number J819-ND
Price Break Unit Price Extended Price
1 5.15 5.15
10 4.591 45.91
50 3.7478 187.39
100 3.373 337.30
250 3.09196 772.99
500 2.62346 1311.73
750 2.49229 1869.22
1000 2.34237 2342.37
2500 2.24868 5621.70
Manufacturer Part Number142-0711-201
DescriptionCONN SMA JACK RCPT VERT GOLD SMD
Quantity Available 4464

Order: Surface Mount Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0711-201 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Surface Mount Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0711-201
Technical/Catalog Information142-0711-201
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleSMA
Connector TypeJack, Female Sockets
Contact TerminationSolder
Fastening TypeThreaded
Frequency-Max18GHz
Impedance50 Ohm
Mounting TypeSurface Mount
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 142 0711 201
1420711201
J819 ND
J819ND
J819
Image of CONN SMA JACK RCPT VERT GOLD SMD - 142-0711-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN SMA JACK RCPT VERT GOLD SMD - 142-0711-201
(J819-ND)

CONN SMA JACK RCPT VERT GOLD SMD - 142-0711-201 (J819-ND)

Related parts Surface Mount Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0711-201 Connectors, Interconnects
Surface Mount Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0711-201 Connectors, Interconnects
 Order CONN SMA JACK RCPT VERT GOLD SMD-142-0711-201 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J819-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0711-841 Connectors, Interconnects
 Order CONN SMA JACK RCPT END LAUNCH AU-142-0711-841 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J820-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0303-011 Connectors, Interconnects
 Order CONN SMA JACK STR RG316 GOLD 3PC-142-0303-011 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J990-ND.
Surface Mount, Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0711-301 Connectors, Interconnects
 Order CONN JACK RCPT SMA R/A GOLD SMD-142-0711-301 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J717-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Male Pins 142-4701-201 Connectors, Interconnects
 Order CONN JACK RCPT RPSMA STR PCB-142-4701-201 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J915-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 135-3711-201 Connectors, Interconnects
 Order CONN MMCX JACK RCPT STR SMD GOLD-135-3711-201 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J821-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-9701-201 Connectors, Interconnects
 Order CONN SMA RECEPT STRA. PCB GOLD-142-9701-201 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J666-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0711-881 Connectors, Interconnects
 Order CONN SMA JACK END LAUNCH PCB-142-0711-881 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-0711-881-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-806 Connectors, Interconnects
 Order CONN JACK RCPT END LAUNCH NICKEL-142-0701-806 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J716-ND.
Board Edge, Bulkhead Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Male Pins 142-4701-801 Connectors, Interconnects
 Order CONN JACK RCPT BKHD RPSMA STR-142-4701-801 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J917-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN SMA JACK RCPT END LAUNCH AU - 142-0711-841  |  Next: CONN SMA JACK RG 174/316/LMR 100 - 132117
CONN SMA JACK RCPT VERT GOLD SMD - 142-0711-201
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany