Switch Closure or Transistor Switch Counter Industrial Controls, Meter Panasonic Electric Works LCD Red/Yellow LC4H-R4-DC24VS Industrial Controls, Meters

COUNTER DIGITAL 24VDC SCREW TERM - LC4H-R4-DC24VS - Industrial Controls, Meters

All prices are in CAD.
Digi-Key Part Number 255-1221-ND
Price Break Unit Price Extended Price
1 134.18 134.18
25 120.7644 3019.11
50 114.0554 5702.77
100 93.9279 9392.79
500 84.5351 42267.55
Manufacturer Part NumberLC4H-R4-DC24VS
DescriptionCOUNTER DIGITAL 24VDC SCREW TERM
Quantity Available 13

Order: Switch Closure or Transistor Switch Counter Industrial Controls, Meter Panasonic Electric Works LCD Red/Yellow LC4H-R4-DC24VS Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Switch Closure or Transistor Switch Counter Industrial Controls, Meter Panasonic Electric Works LCD Red/Yellow LC4H-R4-DC24VS
Technical/Catalog InformationLC4H-R4-DC24VS
VendorPanasonic Electric Works
CategoryIndustrial Controls, Meters
Count Rate30Hz or 5kHz Selectable
Input TypeSwitch Closure or Transistor Switch
Voltage - Supply12 V ~ 24 V
Number of Digits/Alpha4
Display TypeLCD Red/Yellow
Output TypeSwitch Closure
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LC4H R4 DC24VS
LC4HR4DC24VS
255 1221 ND
2551221ND
255-1221
Image of COUNTER DIGITAL 24VDC SCREW TERM - LC4H-R4-DC24VS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
COUNTER DIGITAL 24VDC SCREW TERM - LC4H-R4-DC24VS
(255-1221-ND) - Industrial Controls, Meters

COUNTER DIGITAL 24VDC SCREW TERM - LC4H-R4-DC24VS (255-1221-ND) - Industrial Controls, Meters

Related parts Switch Closure or Transistor Switch Counter Industrial Controls, Meter Panasonic Electric Works LCD Red/Yellow LC4H-R4-DC24VS Industrial Controls, Meters
Switch Closure or Transistor Switch Counter Industrial Controls, Meter Panasonic Electric Works LCD Red/Yellow LC4H-R4-DC24VS Industrial Controls, Meters
 Order COUNTER DIGITAL 24VDC SCREW TERM-LC4H-R4-DC24VS online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1221-ND.
Switch Closure or Transistor Switch Counter Industrial Controls, Meter Panasonic Electric Works LCD Backlit LC4H-T4-DC24VS Industrial Controls, Meters
 Order COUNTER DIGITAL 24VDC SCREW TERM-LC4H-T4-DC24VS online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number LC4H-T4-DC24VS-ND.
Switch Closure or Transistor Switch Counter Industrial Controls, Meter Panasonic Electric Works LCD Red/Yellow LC4H-R4-DC24V Industrial Controls, Meters
 Order COUNTER DIGITAL 24VDC OCT 11PIN-LC4H-R4-DC24V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1220-ND.
Switch Closure or Transistor Switch Counter Industrial Controls, Meter Panasonic Electric Works LED Red, Yellow LC4HW-R6-DC24VS Industrial Controls, Meters
 Order COUNTER DIGITAL 24VDC SCREW TERM-LC4HW-R6-DC24VS online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number LC4HW-R6-DC24VS-ND.
Switch Closure or Transistor Switch Counter Industrial Controls, Meter Panasonic Electric Works LCD Red/Yellow LC4H-R4-AC240V Industrial Controls, Meters
 Order COUNTER DIGITAL 240VAC OCT 11PIN-LC4H-R4-AC240V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1218-ND.
Time Delay Panasonic Electric Works Relay LT4HW-DC24VS Relays
 Order TIMER DIGITAL 24VDC SCREW TERM-LT4HW-DC24VS online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number LT4HW-DC24VS-ND.
Switch Closure or Transistor Switch Counter Industrial Controls, Meter Panasonic Electric Works LCD Red/Yellow LC4H-R4-AC240VS Industrial Controls, Meters
 Order COUNTER DIGITAL 240VAC SCREW-LC4H-R4-AC240VS online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1219-ND.
Time Delay Panasonic Electric Works Relay LT4H-DC24VS Relays
 Order TIMER RELAY DIG 24VDC SCREW TERM-LT4H-DC24VS online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1217-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 30A @ 277VAC 24VDC HE1AN-SW-DC24V Relays
 Order RELAY POWER 30A 24VDC SCREW WIDE-HE1AN-SW-DC24V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1657-ND.
General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 25A @ 277VAC 24VDC HE2AN-SW-DC24V Relays
 Order RELAY POWER 25A 24VDC SCREW WIDE-HE2AN-SW-DC24V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2783-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: COUNTER DIGITAL 24VDC OCT 11PIN - LC4H-R4-DC24V  |  Next: COUNTER DIGITAL 24VDC SCREW TERM - LC4H-T4-DC24VS
COUNTER DIGITAL 24VDC SCREW TERM - LC4H-R4-DC24VS
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany