Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 15A @ 12VDC 12VDC JSM1-12V-5 Relays

RELAY AUTO MINI SPDT 15A 12VDC - JSM1-12V-5 - Relays

All prices are in CAD.
Digi-Key Part Number 255-1240-ND
Price Break Unit Price Extended Price
1 1.84 1.84
25 1.684 42.10
50 1.4968 74.84
100 1.2723 127.23
500 1.1226 561.30
1000 1.08517 1085.17
5000 1.04775 5238.75
10000 0.99536 9953.60
25000 0.97291 24322.75
Manufacturer Part NumberJSM1-12V-5
DescriptionRELAY AUTO MINI SPDT 15A 12VDC
Quantity Available 11017

Order: Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 15A @ 12VDC 12VDC JSM1-12V-5 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 15A @ 12VDC 12VDC JSM1-12V-5
Technical/Catalog InformationJSM1-12V-5
VendorPanasonic Electric Works
CategoryRelays
Relay TypeAutomotive
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPDT (1 Form C)
Contact Rating @ Voltage15A @ 12VDC
Coil Voltage12VDC
Control Off Voltage (Min)0.9 VDC
Control On Voltage (Max)6.3 VDC
Coil Current53.3mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names JSM1 12V 5
JSM112V5
255 1240 ND
2551240ND
255-1240
Image of RELAY AUTO MINI SPDT 15A 12VDC - JSM1-12V-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY AUTO MINI SPDT 15A 12VDC - JSM1-12V-5
(255-1240-ND) - Relays

RELAY AUTO MINI SPDT 15A 12VDC - JSM1-12V-5 (255-1240-ND) - Relays

Related parts Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 15A @ 12VDC 12VDC JSM1-12V-5 Relays
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 15A @ 12VDC 12VDC JSM1-12V-5 Relays
 Order RELAY AUTO MINI SPDT 15A 12VDC-JSM1-12V-5 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1240-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 12VDC 12VDC JSM1-12V-4 Relays
 Order RELAY AUTO MINI SPDT 10A 12VDC-JSM1-12V-4 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1239-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 12VDC 24VDC JSM1-24V-4 Relays
 Order RELAY AUTO MINI SPDT 10A 24VDC-JSM1-24V-4 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1241-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 15A @ 250VAC 12VDC JA1C-TM-DC12V Relays
 Order RELAY POWER SPDT 15A 12VDC-JA1C-TM-DC12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1129-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 15A @ 125VAC 12VDC HL1-H-DC12V-F Relays
 Order RELAY POWER SPDT 15A 12VDC PLUG-HL1-H-DC12V-F online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2791-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 12VDC 12VDC ACT112 Relays
 Order RELAY AUTO MINI 20A 12VDC-ACT112 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2591-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 12VDC 9VDC JSM1-9V-4 Relays
 Order RELAY AUTO 10A 9VDC SEALED PCB-JSM1-9V-4 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number JSM1-9V-4-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC TXS2SA-12V Relays
 Order RELAY PC MNT DPDT 1A 12VDC-TXS2SA-12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1394-5-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 15A @ 250VAC 12VDC JC1AF-TM-DC12V Relays
 Order RELAY PWR SPST-NO 15A 12VDC-JC1AF-TM-DC12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1416-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 15A @ 250VAC 12VDC SP2-DC12V Relays
 Order RELAY POWER SGL SIDE 15A 12VDC-SP2-DC12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1749-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY AUTO MINI SPDT 10A 24VDC - JSM1-24V-4  |  Next: RELAY AUTO QUIET 12VDC SEALED - CQ1-12V
RELAY AUTO MINI SPDT 15A 12VDC - JSM1-12V-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany