±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Epson Toyocom Corporation (VA) SG-8002CA-MPT Crystals and Oscillators

OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT - Crystals and Oscillators

All prices are in CAD.
Digi-Key Part Number SG-8002CA-PCC-ND
Price Break Unit Price Extended Price
1 7.08 7.08
10 6.067 60.67
50 4.449 222.45
100 4.0446 404.46
500 3.03348 1516.74
1000 2.69642 2696.42
2500 2.49419 6235.48
5000 2.22455 11122.75
10000 1.9549 19549.00
Manufacturer Part NumberSG-8002CA-MPT
DescriptionOSCILLATOR CMOS PROG 3.3V OE SMD
Quantity Available

Non-Stock
Order: ±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Epson Toyocom Corporation (VA) SG-8002CA-MPT Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Epson Toyocom Corporation (VA) SG-8002CA-MPT
Technical/Catalog InformationSG-8002CA-MPT
VendorEpson Toyocom Corporation (VA)
CategoryCrystals and Oscillators
Package / CaseSMD 7mm x 5mm (CA)
OutputCMOS
Voltage3.3V
Operating Temperature-20°C ~ 70°C
Frequency Stability±100ppm
Available Frequency Range1.00MHz ~ 125MHz Enter your frequency in Web Order Notes
FunctionOutput Enable
PackagingTube
Spread Spectrum Bandwidth-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SG 8002CA MPT
SG8002CAMPT
SG 8002CA PCC ND
SG8002CAPCCND
SG-8002CA-PCC
Image of OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT
(SG-8002CA-PCC-ND) - Crystals and Oscillators

OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT (SG-8002CA-PCC-ND) - Crystals and Oscillators

Related parts ±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Epson Toyocom Corporation (VA) SG-8002CA-MPT Crystals and Oscillators
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Epson Toyocom Corporation (VA) SG-8002CA-MPT Crystals and Oscillators
 Order OSCILLATOR CMOS PROG 3.3V OE SMD-SG-8002CA-MPT online from Digi-Key Canada. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PCC-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Epson Toyocom Corporation (VA) SG-8002CA-MPT Crystals and Oscillators
 Order OSCILLATOR CMOS PROG 3.3V OE SMD-SG-8002CA-MPT online from Digi-Key Canada. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PCM-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Epson Toyocom Corporation (VA) SG-8002CA-MPT Crystals and Oscillators
 Order OSCILLATOR CMOS PROG 3.3V OE SMD-SG-8002CA-MPT online from Digi-Key Canada. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PCB-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Epson Toyocom Corporation (VA) SG-8002CA-MPT Crystals and Oscillators
 Order OSCILLATOR CMOS PROG 3.3V ST SMD-SG-8002CA-MPT online from Digi-Key Canada. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-SCB-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Epson Toyocom Corporation (VA) SG-8002CA-MPT Crystals and Oscillators
 Order OSCILLATOR CMOS PROG 3.3V ST SMD-SG-8002CA-MPT online from Digi-Key Canada. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-SCM-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Epson Toyocom Corporation (VA) SG-8002JC-MPT Crystals and Oscillators
 Order OSCILLATOR CMOS PROG 3.3V OE SMD-SG-8002JC-MPT online from Digi-Key Canada. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JC-PCB-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 5V Epson Toyocom Corporation (VA) SG-8002CA-MPT Crystals and Oscillators
 Order OSCILLATOR CMOS PROG 5V OE SMD-SG-8002CA-MPT online from Digi-Key Canada. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PHC-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Epson Toyocom Corporation (VA) SG-8002JF-MPT Crystals and Oscillators
 Order OSCILLATOR CMOS PROG 3.3V OE SMD-SG-8002JF-MPT online from Digi-Key Canada. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JF-PCB-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 5V Epson Toyocom Corporation (VA) SG-8002CA-MPT Crystals and Oscillators
 Order OSCILLATOR CMOS PROG 5.0V OE SMD-SG-8002CA-MPT online from Digi-Key Canada. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PHB-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 5V Epson Toyocom Corporation (VA) SG-8002CA-MPT Crystals and Oscillators
 Order OSCILLATOR CMOS PROG 5.0V OE SMD-SG-8002CA-MPT online from Digi-Key Canada. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PHM-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA 4.0000M-PCML0  |  Next: OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany