Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL084CN Integrated Circuits (ICs)

IC OPAMP JFET 3MHZ QUAD 14DIP - TL084CN - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number 296-1784-5-ND
Price Break Unit Price Extended Price
1 0.69 0.69
25 0.5084 12.71
100 0.4358 43.58
250 0.37772 94.43
500 0.3196 159.80
1000 0.24697 246.97
2500 0.22518 562.95
5000 0.21065 1053.25
10000 0.19612 1961.20
Manufacturer Part NumberTL084CN
DescriptionIC OPAMP JFET 3MHZ QUAD 14DIP
Quantity Available 2208

Order: Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL084CN Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL084CN
Technical/Catalog InformationTL084CN
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeJ-FET
Number of Circuits4
Package / Case14-DIP (0.300", 7.62mm)
Slew Rate13 V/µs
Gain Bandwidth Product3MHz
Current - Supply1.4mA
Current - Output / Channel-
Voltage - Supply, Single/Dual (±)7 V ~ 36 V, ±3.5 V ~ 18 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL084CN
TL084CN
296 1784 5 ND
29617845ND
296-1784-5
Image of IC OPAMP JFET 3MHZ QUAD 14DIP - TL084CN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OPAMP JFET 3MHZ QUAD 14DIP - TL084CN
(296-1784-5-ND) - Integrated Circuits (ICs)

IC OPAMP JFET 3MHZ QUAD 14DIP - TL084CN (296-1784-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL084CN Integrated Circuits (ICs)
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL084CN Integrated Circuits (ICs)
 Order IC OPAMP JFET 3MHZ QUAD 14DIP-TL084CN online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-1784-5-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074CN Integrated Circuits (ICs)
 Order IC OPAMP JFET 3MHZ QUAD 14DIP-TL074CN online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-1777-5-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL084ACN Integrated Circuits (ICs)
 Order IC OPAMP JFET 3MHZ QUAD 14DIP-TL084ACN online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-1782-5-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 8mA 7 V ~ 36 V, ±3.5 V ~ 18 V LF347N Integrated Circuits (ICs)
 Order IC OPAMP JFET 3MHZ QUAD 14DIP-LF347N online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-7138-5-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074ACN Integrated Circuits (ICs)
 Order IC OPAMP JFET 3MHZ QUAD 14DIP-TL074ACN online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-12948-5-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL084BCN Integrated Circuits (ICs)
 Order IC OPAMP JFET 3MHZ QUAD 14DIP-TL084BCN online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-12951-5-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074BCN Integrated Circuits (ICs)
 Order IC OPAMP JFET 3MHZ QUAD 14DIP-TL074BCN online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-7197-5-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074IN Integrated Circuits (ICs)
 Order IC OPAMP JFET 3MHZ QUAD 14DIP-TL074IN online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-7200-5-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL084IN Integrated Circuits (ICs)
 Order IC OPAMP JFET 3MHZ QUAD 14DIP-TL084IN online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-7213-5-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 8mA 7 V ~ 36 V, ±3.5 V ~ 18 V LF347BNE4 Integrated Circuits (ICs)
 Order IC OPAMP JFET 3MHZ QUAD 14DIP-LF347BNE4 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number LF347BNE4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OPAMP JFET 3MHZ QUAD 14DIP - TL084BCNE4  |  Next: IC OPAMP JFET 3MHZ QUAD 14DIP - TL084CNE4
IC OPAMP JFET 3MHZ QUAD 14DIP - TL084CN
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany