Keystone Electronics (VA) Test Point Test Equipment 5015 Test Equipment

PC TEST POINT MINIATURE SMT - 5015 - Test Equipment

All prices are in CAD.
Digi-Key Part Number 5015KCT-ND
Price Break Unit Price Extended Price
1 1.11 1.11
50 0.3896 19.48
250 0.33384 83.46
500 0.27822 139.11
Manufacturer Part Number5015
DescriptionPC TEST POINT MINIATURE SMT
Quantity Available 759738

Order: Keystone Electronics (VA) Test Point Test Equipment 5015 Test Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Keystone Electronics (VA) Test Point Test Equipment 5015
Technical/Catalog Information5015
VendorKeystone Electronics (VA)
CategoryTest Equipment
MaterialPhosphor Bronze
Color-
TypePC Test Point, Miniature
Mounting TypeSurface Mount
Terminal0.010" (0.25mm) Phosphor Bronze, Silver Plate
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5015
5015
5015KCT ND
5015KCTND
5015KCT
Image of PC TEST POINT MINIATURE SMT - 5015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC TEST POINT MINIATURE SMT - 5015
(5015KCT-ND) - Test Equipment

PC TEST POINT MINIATURE SMT - 5015 (5015KCT-ND) - Test Equipment

Related parts Keystone Electronics (VA) Test Point Test Equipment 5015 Test Equipment
Keystone Electronics (VA) Test Point Test Equipment 5015 Test Equipment
 Order PC TEST POINT MINIATURE SMT-5015 online from Digi-Key Canada. Manufactured by Keystone Electronics (VA). Digi-Key part number 5015KCT-ND.
Keystone Electronics (VA) Test Point Test Equipment 5015 Test Equipment
 Order PC TEST POINT MINIATURE SMT-5015 online from Digi-Key Canada. Manufactured by Keystone Electronics (VA). Digi-Key part number 5015KDKR-ND.
Keystone Electronics (VA) Test Point Test Equipment 5016 Test Equipment
 Order PC TEST POINT COMPACT SMT-5016 online from Digi-Key Canada. Manufactured by Keystone Electronics (VA). Digi-Key part number 5016KCT-ND.
Keystone Electronics (VA) Test Point Test Equipment 5016 Test Equipment
 Order PC TEST POINT COMPACT SMT-5016 online from Digi-Key Canada. Manufactured by Keystone Electronics (VA). Digi-Key part number 5016KDKR-ND.
Keystone Electronics Test Point Test Equipment 5015 Test Equipment
 Order TEST POINT PC MINIATURE SMT-5015 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 5015KTR-ND.
Keystone Electronics Test Point Test Equipment 1249 Test Equipment
 Order TERM PC TEST POINT LOOP .025"BR-1249 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 1249K-ND.
Keystone Electronics Test Point Test Equipment 4955 Test Equipment
 Order TERM PC TEST POINT LOOP-4955 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 4955K-ND.
Keystone Electronics Test Point Test Equipment 1250 Test Equipment
 Order TERM PC TEST POINT LOOP .020"BR-1250 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 1250K-ND.
Keystone Electronics Test Point Test Equipment 4950 Test Equipment
 Order TERM PC TEST POINT SLOT .197"L-4950 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 4950K-ND.
Keystone Electronics Test Point Test Equipment 4951 Test Equipment
 Order TERM PC TEST POINT SLOT .413"L-4951 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 4951K-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: PC TEST POINT MINI SMD - 5017  |  Next: PC TEST POINT MINIATURE SMT - 5015
PC TEST POINT MINIATURE SMT - 5015
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany