Natural Polyethylene Bushings, Grommet Cables, Wire - Management Panduit Corp - GEE62F-C Cables, Wires - Management

EDGING GROMMET .131X.16" 100' - GEE62F-C - Cables, Wires - Management

All prices are in CAD.
Digi-Key Part Number 298-1146-ND
Price Break Unit Price Extended Price
1 38.6 38.60
10 34.333 343.33
25 32.5784 814.46
Manufacturer Part NumberGEE62F-C
DescriptionEDGING GROMMET .131X.16" 100'
Quantity Available 28

Order: Natural Polyethylene Bushings, Grommet Cables, Wire - Management Panduit Corp - GEE62F-C Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Natural Polyethylene Bushings, Grommet Cables, Wire - Management Panduit Corp - GEE62F-C
Technical/Catalog InformationGEE62F-C
VendorPanduit Corp
CategoryCables, Wires - Management
MaterialPolyethylene
Features-
For Use With/Related ProductsEdges, Irregular Holes
ColorNatural
SizeRectangle - 100' L x 0.131" W x 0.160" H (30.48m x 3.33mm x 4.16mm)
Bushing, Grommet TypeGrommet - Edging, Slotted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GEE62F C
GEE62FC
298 1146 ND
2981146ND
298-1146
Image of EDGING GROMMET .131X.16" 100' - GEE62F-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EDGING GROMMET .131X.16" 100' - GEE62F-C
(298-1146-ND) - Cables, Wires - Management

EDGING GROMMET .131X.16" 100' - GEE62F-C (298-1146-ND) - Cables, Wires - Management

Related parts Natural Polyethylene Bushings, Grommet Cables, Wire - Management Panduit Corp - GEE62F-C Cables, Wires - Management
Natural Polyethylene Bushings, Grommet Cables, Wire - Management Panduit Corp - GEE62F-C Cables, Wires - Management
 Order EDGING GROMMET .131X.16" 100'-GEE62F-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1146-ND.
Natural Polyethylene Bushings, Grommet Cables, Wire - Management Panduit Corp Adhesive GEE62F-A-C Cables, Wires - Management
 Order EDGING GROMMET .131X.16" 100'-GEE62F-A-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number GEE62F-A-C-ND.
Black Polyethylene Bushings, Grommet Cables, Wire - Management Panduit Corp Weather Resistant GEE62F-C0 Cables, Wires - Management
 Order EDGING GROMMET .131X.16" 100'-GEE62F-C0 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number GEE62F-C0-ND.
Natural Polyethylene Bushings, Grommet Cables, Wire - Management Panduit Corp Flame Retardant GEE62FR-C Cables, Wires - Management
 Order EDGING GROMMET .131X.16" 100'-GEE62FR-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1147-ND.
Natural Polyethylene Bushings, Grommet Cables, Wire - Management Panduit Corp - GEE36F-C Cables, Wires - Management
 Order EDGING GROMMET .106X.12" 100'-GEE36F-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1145-ND.
Natural Polyethylene Bushings, Grommet Cables, Wire - Management Panduit Corp Flame Retardant GEE99FR-CY Cables, Wires - Management
 Order EDGING GROMMET .169X.19" 100'-GEE99FR-CY online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1148-ND.
Black Polyethylene Bushings, Grommet Cables, Wire - Management Panduit Corp Weather Resistant GES99F-C0 Cables, Wires - Management
 Order EDGING GROMMET POLYETHYLENE-GES99F-C0 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number GES99F-C0-ND.
Black Polyethylene Bushings, Grommet Cables, Wire - Management Panduit Corp Adhesive GES144F-A-C0 Cables, Wires - Management
 Order EDGE GROMET ADHES BACKED .22X21"-GES144F-A-C0 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number GES144F-A-C0-ND.
Black Polyethylene Bushings, Grommet Cables, Wire - Management Panduit Corp Weather Resistant GEE99F-C0 Cables, Wires - Management
 Order EDGING GROMET, .169"X.186"100FT-GEE99F-C0 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number GEE99F-C0-ND.
Natural Polyethylene Spiral Wrap, Expandable Sleeving Cables, Wire - Management Panduit Corp 100' (30.5m) - T12F-C Cables, Wires - Management
 Order WRAP SPIRAL .125" X 100 FT-T12F-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1137-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: EDGING GROMMET .131X.16" 100' - GEE62F-A-C  |  Next: EDGING GROMMET .131X.16" 100' - GEE62F-C0
EDGING GROMMET .131X.16" 100' - GEE62F-C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany