Microchip Technology Embedded - Microcontroller Integrated Circuit (ics) External Tube PIC16F876-04I/SO Integrated Circuits (ICs)

IC MCU FLASH 8KX14 EE 28SOIC - PIC16F876-04I/SO

All prices are in CAD.
Digi-Key Part Number PIC16F876-04I/SO-ND
Price Break Unit Price Extended Price
1 8.36 8.36
10 6.333 63.33
25 6.2312 155.78
100 6.1179 611.79
Manufacturer Part NumberPIC16F876-04I/SO
DescriptionIC MCU FLASH 8KX14 EE 28SOIC
Quantity Available

Non-Stock
Order: Microchip Technology Embedded - Microcontroller Integrated Circuit (ics) External Tube PIC16F876-04I/SO Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Microchip Technology Embedded - Microcontroller Integrated Circuit (ics) External Tube PIC16F876-04I/SO
Technical/Catalog InformationPIC16F876-04I/SO
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size14KB (8K x 14)
RAM Size368 x 8
Number of I /O22
Package / Case28-SOIC (7.5mm Width)
Speed4MHz
Oscillator TypeExternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size256 x 8
Core ProcessorPIC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC16F876 04I SO
PIC16F87604ISO
Image of IC MCU FLASH 8KX14 EE 28SOIC - PIC16F876-04I/SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC MCU FLASH 8KX14 EE 28SOIC - PIC16F876-04I/SO
(PIC16F876-04I/SO-ND)

IC MCU FLASH 8KX14 EE 28SOIC - PIC16F876-04I/SO (PIC16F876-04I/SO-ND)

Related parts Microchip Technology Embedded - Microcontroller Integrated Circuit (ics) External Tube PIC16F876-04I/SO Integrated Circuits (ICs)
Microchip Technology Embedded - Microcontroller Integrated Circuit (ics) External Tube PIC16F876-04I/SO Integrated Circuits (ICs)
 Order IC MCU FLASH 8KX14 EE 28SOIC-PIC16F876-04I/SO online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number PIC16F876-04I/SO-ND.
Microchip Technology Embedded - Microcontroller Integrated Circuit (ics) External Tube PIC16F876-04I/SP Integrated Circuits (ICs)
 Order IC MCU FLASH 8KX14 EE 28DIP-PIC16F876-04I/SP online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number PIC16F876-04I/SP-ND.
Microchip Technology Embedded - Microcontroller Integrated Circuit (ics) External Tube PIC16F876-04/SO Integrated Circuits (ICs)
 Order IC MCU FLASH 8KX14 EE 28SOIC-PIC16F876-04/SO online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number PIC16F876-04/SO-ND.
Microchip Technology Embedded - Microcontroller Integrated Circuit (ics) External Tube PIC16F876-20/SO Integrated Circuits (ICs)
 Order IC MCU FLASH 8KX14 EE 28SOIC-PIC16F876-20/SO online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number PIC16F876-20/SO-ND.
Microchip Technology Embedded - Microcontroller Integrated Circuit (ics) External Tube PIC16F876-04E/SO Integrated Circuits (ICs)
 Order IC MCU FLASH 8KX14 EE 28SOIC-PIC16F876-04E/SO online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number PIC16F876-04E/SO-ND.
Microchip Technology Embedded - Microcontroller Integrated Circuit (ics) External Tube PIC16F876-10E/SO Integrated Circuits (ICs)
 Order IC MCU FLASH 8KX14 EE 28SOIC-PIC16F876-10E/SO online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number PIC16F876-10E/SO-ND.
Microchip Technology Embedded - Microcontroller Integrated Circuit (ics) External Tube PIC16F876-20I/SO Integrated Circuits (ICs)
 Order IC MCU FLASH 8KX14 EE 28SOIC-PIC16F876-20I/SO online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number PIC16F876-20I/SO-ND.
Microchip Technology Embedded - Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) PIC16F876T-04I/SO Integrated Circuits (ICs)
 Order IC MCU FLASH 8KX14 EE 28SOIC-PIC16F876T-04I/SO online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number PIC16F876T-04I/SO-ND.
Microchip Technology Embedded - Microcontroller Integrated Circuit (ics) External Tube PIC16F876-04/SP Integrated Circuits (ICs)
 Order IC MCU FLASH 8KX14 EE 28DIP-PIC16F876-04/SP online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number PIC16F876-04/SP-ND.
Microchip Technology Embedded - Microcontroller Integrated Circuit (ics) External Tube PIC16F876-20/SP Integrated Circuits (ICs)
 Order IC MCU FLASH 8KX14 EE 28DIP-PIC16F876-20/SP online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number PIC16F876-20/SP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC MCU FLASH 8KX14 EE 28SOIC - PIC16F876-04E/SO  |  Next: IC MCU FLASH 8KX14 EE 28SOIC - PIC16F876-10E/SO
IC MCU FLASH 8KX14 EE 28SOIC - PIC16F876-04I/SO
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany