Aavid Thermalloy Heat Sink Thermal Management 577102B14002 Thermal Management

HEAT SINK TO220 BLK #4-40 F MT - 577102B14002

All prices are in CAD.
Digi-Key Part Number 577102B14002-ND
Price Break Unit Price Extended Price
1000 1.80696 1806.96
Manufacturer Part Number577102B14002
DescriptionHEAT SINK TO220 BLK #4-40 F MT
Quantity Available

Non-Stock
Order: Aavid Thermalloy Heat Sink Thermal Management 577102B14002 Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management 577102B14002
Technical/Catalog Information577102B14002
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodBolt On
Height0.25" (6.35mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise1W @ 30°C
Series-
Thermal Resistance @ Forced Air Flow8.0 °C/W @ 400 LFM
Outline L x W19.05mm x 13.21mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 577102B14002
577102B14002
Image of HEAT SINK TO220 BLK #4-40 F MT - 577102B14002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEAT SINK TO220 BLK #4-40 F MT - 577102B14002
(577102B14002-ND)

HEAT SINK TO220 BLK #4-40 F MT - 577102B14002 (577102B14002-ND)

Related parts Aavid Thermalloy Heat Sink Thermal Management 577102B14002 Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 577102B14002 Thermal Management
 Order HEAT SINK TO220 BLK #4-40 F MT-577102B14002 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 577102B14002-ND.
Thermal - Heat Sink Fans, Thermal Management Tyco Electronics 4-1542005-0 Fans, Thermal Management
 Order HEAT SINK BGA 25MM 7FIN RADIAL-4-1542005-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 4-1542005-0-ND.
Thermal - Heat Sink Fans, Thermal Management Tyco Electronics 5-1542004-4 Fans, Thermal Management
 Order HEAT SINK BGA 21MM 3FIN RADIAL-5-1542004-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5-1542004-4-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 322400B00000G Fans, Thermal Management
 Order HEAT SINK TO-18 1W BLK-322400B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS100-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 623K Fans, Thermal Management
 Order HEAT SINK PWR NO MNT HOLES BLK-623K online from Digi-Key Canada. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 623KW-ND.
Thermal - Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-EX1-C5-R0 Fans, Thermal Management
 Order MAXFLOW HEAT SINK BLK T412-ATS-EX1-C5-R0 online from Digi-Key Canada. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS-EX1-C5-R0-ND.
Aavid Thermalloy Heat Sink Thermal Management 476300U00000 Thermal Management
 Order HEAT SINK BONDED FIN AIR COOL-476300U00000 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 476300U00000-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577002B00000G Fans, Thermal Management
 Order HEAT SINK TO-220 .250" COMPACT-577002B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS105-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577102B00000G Fans, Thermal Management
 Order HEAT SINK TO-220 .375" COMPACT-577102B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS106-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577202B00000G Fans, Thermal Management
 Order HEAT SINK TO-220 .500" COMPACT-577202B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEAT SINK TO-3 .750" COMPACT - 501403B00000G  |  Next: HEAT SINK TOP PLATE - 145310-1
HEAT SINK TO220 BLK #4-40 F MT - 577102B14002
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany